
Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 300VAC/405VDC maximum voltage rating with a 470V varistor voltage. Offers a 1.2kA maximum surge current and 775V clamping voltage at 10A. Operates within a -55°C to 85°C temperature range, with a 7mm diameter and 5.6mm depth.
Littelfuse V300LA4 technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V300LA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
