
Radial disc metal oxide varistor (MOV) for circuit protection. Features 300VAC/405VDC voltage rating, 6.5kA max surge current, and 100A clamping current. Offers 470V varistor voltage with a 775V clamping voltage. Operates across a -55°C to 85°C temperature range with 800pF capacitance and 165J energy absorption. Through-hole mounting with 8.5mm lead pitch.
Littelfuse V300LA40A technical specifications.
| Capacitance | 800pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 775V |
| Diameter | 20mm |
| Energy | 165J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V300LA40A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
