
Radial leaded varistor for through-hole mounting, featuring a 405V DC rated voltage and 300V AC rated voltage. Offers 25J energy absorption, 10A clamping current, and 1.2kA maximum surge current. With a 517V varistor voltage and 775V clamping voltage, this component operates across a -55°C to 85°C temperature range. It boasts a 7mm diameter, 5.6mm thickness, and 6mm lead pitch, with 70pF capacitance. Halogen-free and RoHS compliant.
Littelfuse V300LA4P technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 517V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 517V |
| Voltage Rating | 405V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LA4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
