
Radial disc metal oxide varistor (MOV) for circuit protection. Features 300VAC/405VDC voltage rating, 4.5kA surge current capability, and 517V maximum varistor voltage. Offers 77J energy absorption and 50A clamping current at 775V. Designed with a 14mm diameter, 5.6mm depth, and 8.5mm lead pitch for through-hole mounting. Operates across a -55°C to 85°C temperature range and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V300LS20AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 400pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 775V |
| Current Rating | 4.5kA |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 77J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LS20AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
