
This metal oxide varistor from Littelfuse features a clamping voltage of up to 870V and a current rating of 1.2kA. It has a capacitance of 70pF and a diameter of 7mm. The varistor can withstand an energy of up to 25J and is available in a radial package with a lead-free termination. The operating temperature range is between -55°C and 85°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Littelfuse V300LS2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V300LS2P technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Voltage | 870V |
| Current Rating | 1.2kA |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 539V |
| Min Varistor Voltage | 441V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 565V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 490V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LS2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
