The V300LS2PX1347 is a 25J varistor from Littelfuse, packaged in a radial case for through hole mounting. It operates over a temperature range of -55°C to 85°C and is RoHS compliant. The device has a maximum surge current of 1.2kA and a varistor voltage of 490V, with a minimum varistor voltage of 441V and a maximum varistor voltage of 539V.
Littelfuse V300LS2PX1347 technical specifications.
| Package/Case | Radial |
| Energy | 25J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 539V |
| Min Varistor Voltage | 441V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Varistor Voltage | 490V |
| RoHS | Compliant |
No datasheet is available for this part.