This metal oxide varistor from Littelfuse is a radial leaded device with a varistor voltage of 490V and an energy rating of 25J. It operates within a temperature range of -55°C to 85°C and is available in a package quantity of 1000. The device is RoHS compliant and features a through hole mount. It is suitable for overvoltage and ESD protection applications.
Littelfuse V300LS2PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 25J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 539V |
| Min Varistor Voltage | 441V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Varistor Voltage | 490V |
| RoHS | Compliant |
No datasheet is available for this part.