
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 300VAC/405VDC voltage rating, 1.2kA current rating, and 775V clamping voltage. Operates within a temperature range of -55°C to 85°C with a 7mm diameter and 25J energy absorption. Supplied in tape and reel packaging for through-hole mounting.
Sign in to ask questions about the Littelfuse V300LS4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V300LS4P technical specifications.
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Current Rating | 1.2kA |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 517V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating | 405V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LS4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
