
The V300LT2 is a metal oxide varistor with a clamping voltage of 870V and a maximum surge current of 1.2kA. It operates within a temperature range of -55°C to 85°C and is available in a radial through hole package. The varistor voltage is 490V, and it is rated for 300V AC and 405V DC. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Littelfuse V300LT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V300LT2 technical specifications.
| Capacitance | 70pF |
| Clamping Voltage | 870V |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 539V |
| Min Varistor Voltage | 441V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 490V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V300LT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
