
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 300VAC/405VDC voltage rating, 1.2kA surge current capability, and 539V maximum varistor voltage. Offers 70pF capacitance and 25J energy absorption. Operates across a wide temperature range of -55°C to 85°C. Packaged in tape and reel for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V300LT2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 70pF |
| Package/Case | Radial |
| Clamping Voltage | 870V |
| Clamping Voltage-Max | 870V |
| Current Rating | 1.2kA |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 539V |
| Min Varistor Voltage | 441V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 565V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 490V |
| Voltage Rating | 405V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LT2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
