
Radial leaded varistor for through-hole mounting, featuring a 405V DC rating and 300V AC rating. Offers 25J energy absorption, 1.2kA surge current capability, and 10A clamping current. Operates across a wide temperature range from -55°C to 85°C with a capacitance of 70pF. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V300LT4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V300LT4P technical specifications.
| Capacitance | 70pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 25J |
| ESD Protection | No |
| Height | 29mm |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Operating Supply Voltage | 517V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 517V |
| Voltage Rating | 405V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300LT4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
