
Surface mount varistor offering 405V DC rated voltage and 300V AC rated voltage. Features 25J energy absorption, 10A clamping current, and 775V clamping voltage. With a 468.5V varistor voltage and 1.2kA maximum surge current, this component is designed for robust transient voltage suppression. Operating temperature range spans -40°C to 85°C, with a 70pF capacitance and lead-free construction.
Littelfuse V300SM7 technical specifications.
| Capacitance | 70pF |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Depth | 8.3mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 420V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 405V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM7 |
| Varistor Voltage | 468.5V |
| Voltage Rating | 405V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 405V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V300SM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
