
Var MOV 300VAC/410VDC 40000A 478V Thru-Hole Bent Strap Terminal
Littelfuse V301HG34 technical specifications.
| Capacitance | 4.1nF |
| Clamping Voltage | 780V |
| Diameter | 34mm |
| Energy | 430J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Radial, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HG34 |
| Termination | Solder |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 410V |
| RoHS | Compliant |
No datasheet is available for this part.
