Var MLV 25VAC/30VDC 220A 43V 1210 SMD T/R
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 43V |
| Max AC Voltage Rating | 25V |
| Max DC Voltage Rating | 30V |
| Capacitance | 500pF |
| Clamping Voltage | 68V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 220A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 1210 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |