
Radial leaded varistor for through-hole mounting, featuring a 420V DC rating and 320V AC rating. Offers 48 Joules energy absorption with a 2.5kA surge current capability and 850V clamping voltage. This component has a 10mm diameter, 5.6mm depth, and 8.5mm lead pitch, operating from -55°C to 85°C. It is RoHS compliant and halogen-free.
Littelfuse V320LA10P technical specifications.
| Capacitance | 170pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 850V |
| Clamping Voltage-Max | 850V |
| Current Rating | 2.5kA |
| Depth | 5.6mm |
| Diameter | 10mm |
| Energy | 48J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 565V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LA10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
