
Radial leaded varistor for surge protection, featuring a 565V varistor voltage and 320V AC voltage rating. This component offers 165 Joules of energy absorption and a 6kA maximum surge current capability. Designed for through-hole mounting with a 8.5mm lead pitch, it operates across a wide temperature range of -55°C to 85°C. RoHS compliant and halogen-free.
Sign in to ask questions about the Littelfuse V320LA20CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V320LA20CP technical specifications.
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 850V |
| Clamping Voltage-Max | 850V |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 165J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 558V |
| Min Varistor Voltage | 462V |
| Max Voltage Rating (AC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Termination | Radial |
| Varistor Voltage | 565V |
| Voltage Rating | 565V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LA20CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
