
Radial disc metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 320VAC/420VDC voltage rating, 6.5kA maximum surge current, and 150J energy absorption. Offers a varistor voltage range of 462V to 540V with a clamping voltage of 810V at 100A. With a 20mm diameter, 5.6mm depth, and 8.5mm lead pitch, this through-hole component operates from -55°C to 85°C.
Littelfuse V320LA40B technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 810V |
| Clamping Voltage-Max | 810V |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 150J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 540V |
| Min Varistor Voltage | 462V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 501V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V320LA40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
