
Radial leaded Metal Oxide Varistor (MOV) designed for overvoltage and ESD protection. Features a 320VAC / 420VDC voltage rating, 1.2kA maximum surge current, and 10A clamping current. Offers a 510V varistor voltage with a clamping voltage of 850V. This component has a 7mm diameter, 6mm lead pitch, and operates within a temperature range of -55°C to 85°C. Packaged in bulk, it is suitable for through-hole mounting.
Littelfuse V320LA7 technical specifications.
| Capacitance | 65pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 850V |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V320LA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
