
Radial leaded varistor for through-hole mounting, featuring a 420V DC rating and 320V AC rating. Offers 25 Joules of energy absorption with a clamping current of 10A and a maximum surge current of 1.2kA. This component has a varistor voltage range of 459V to 561V, with a typical value of 565V. Designed with a 6mm lead pitch and a 7mm diameter, it operates across a temperature range of -55°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V320LA7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 65pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 850V |
| Clamping Voltage-Max | 850V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 565V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LA7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
