
Radial leaded varistor for through-hole mounting, featuring a 320V AC / 420V DC voltage rating and 80J energy absorption. This component offers a clamping voltage of 850V at 50A, with a maximum surge current capability of 4.5kA. It operates across a wide temperature range from -55°C to 85°C and boasts a capacitance of 380pF. The device is halogen-free and RoHS compliant, with a lead pitch of 8.5mm and dimensions of 14mm diameter and 7.3mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V320LS20AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 380pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 850V |
| Current Rating | 50A |
| Depth | 5.6mm |
| Diameter | 14mm |
| Energy | 80J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 565V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LS20AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
