
Radial leaded varistor for through-hole mounting, featuring a 420V DC rating and 320V AC rating. This component offers 150 Joules of energy absorption, a 6.5kA surge current capability, and a 100A clamping current. With a varistor voltage of 501V and a clamping voltage of 810V, it operates across a temperature range of -55°C to 85°C. The radial package has a 20mm diameter and 8.5mm lead pitch, with a capacitance of 750pF. This product is lead-free, halogen-free, and RoHS compliant.
Littelfuse V320LS40BP technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 810V |
| Clamping Voltage-Max | 810V |
| Current Rating | 6.5kA |
| Depth | 5.6mm |
| Diameter | 20mm |
| Energy | 150J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 540V |
| Min Varistor Voltage | 462V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 501V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LS40BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
