
The Littelfuse V320LS7P is a metal oxide varistor with a clamping voltage of 850V and a maximum operating temperature of 85°C. It has a current rating of 1.2kA and a varistor voltage of 510V. The varistor is available in a radial package with a diameter of 7mm and is suitable for through hole mounting. The device is RoHS compliant and has a packaging quantity of 1000 units per reel.
Sign in to ask questions about the Littelfuse V320LS7P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V320LS7P technical specifications.
| Capacitance | 65pF |
| Package/Case | Radial |
| Clamping Voltage | 850V |
| Current Rating | 1.2kA |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | Radial |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LS7P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.