
Radial leaded varistor for surge protection, featuring a 320V AC maximum voltage rating and 420V DC rated voltage. This component offers 25J energy absorption and a 10A clamping current, with a clamping voltage of 850V. It operates across a wide temperature range from -55°C to 85°C and has a low capacitance of 65pF. The through-hole mount design with radial leads ensures easy integration into circuits. This product is halogen-free and RoHS compliant.
Littelfuse V320LT7P technical specifications.
| Capacitance | 65pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 850V |
| Current Rating | 10A |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 25J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Termination | Radial |
| Varistor Voltage | 565V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320LT7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.