
Var MOV 320VAC/420VDC 6500A 540V SMD Automotive
Sign in to ask questions about the Littelfuse V320SM20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V320SM20 technical specifications.
| Capacitance | 750pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 810V |
| Energy | 150J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 540V |
| Min Varistor Voltage | 462V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 108 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SM20 |
| Varistor Voltage | 501V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V320SM20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
