General purpose varistor for chassis mounting, featuring a 320V AC / 420V DC voltage rating and 510V varistor voltage. Offers 460J energy absorption and a 40kA maximum surge current capability. Includes a 200A clamping current and 830V clamping voltage. Capacitance is 3.8nF. Operating temperature range is -55°C to 85°C.
Littelfuse V321DA40 technical specifications.
| Capacitance | 3.8nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 830V |
| Depth | 15mm |
| Energy | 460J |
| ESD Protection | No |
| Height | 67mm |
| Lead Free | Contains Lead |
| Lead Pitch | 23mm |
| Lead/Base Style | Screw |
| Length | 62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Screw |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V321DA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.