
Radial leaded metal oxide varistor (MOV) for circuit protection, featuring a 32mm diameter and 320VAC/420VDC voltage rating. Offers a 510V varistor voltage with a 845V clamping voltage, capable of handling 25kA surge current and 390J energy. Designed for bolt-down mounting with solder lug terminations, operating across a -55°C to 85°C temperature range. This lead-free, RoHS compliant component provides robust overvoltage and ESD protection.
Sign in to ask questions about the Littelfuse V321HA32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V321HA32 technical specifications.
| Capacitance | 1.9nF |
| Package/Case | Radial |
| Clamping Voltage | 845V |
| Clamping Voltage-Max | 845V |
| Diameter | 32mm |
| Energy | 390J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25kA |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 510V |
| Voltage Rating | 420V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V321HA32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
