
Surface mount varistor with 26V DC rated voltage and 20V AC rated voltage. Features 1J energy rating, 5A current rating, and 100A peak pulse current. Offers a clamping voltage of 68V at 5A. Operates across a temperature range of -55°C to 125°C. Packaged in a 3220 (8552 metric) SMD/SMT case, supplied on tape and reel.
Sign in to ask questions about the Littelfuse V33CH8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V33CH8 technical specifications.
| Capacitance | 1.1nF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 68V |
| Clamping Voltage-Max | 68V |
| Current Rating | 5A |
| Depth | 5.26mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.5V |
| Min Varistor Voltage | 29.5V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 33V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33CH8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
