
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 33V varistor voltage, 21V AC maximum voltage rating, and 27V DC rated voltage. Offers a 2kA maximum surge current and 20A clamping current at 58V. Operates within a -55°C to 85°C temperature range, with a 13nF capacitance and 150J energy rating. Packaged in bulk with a 8.5mm lead pitch.
Sign in to ask questions about the Littelfuse V33ZA70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V33ZA70 technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 58V |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 150J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 27V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V33ZA70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
