
Radial leaded varistor for through-hole mounting, featuring a 27V DC rated voltage and 21V AC rated voltage. Offers 150 Joules of energy absorption and a 2kA maximum surge current capability. Clamping voltage is 58V with a clamping current of 20A. Operates across a wide temperature range from -55°C to 85°C. This component is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V33ZA70P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V33ZA70P technical specifications.
| Capacitance | 13nF |
| Clamping Current | 20A |
| Clamping Voltage | 58V |
| Clamping Voltage-Max | 58V |
| Current Rating | 2kA |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 150J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2kA |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 27V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 36.5V |
| Voltage Rating | 27V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33ZA70P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
