
This metal oxide varistor from Littelfuse features a clamping voltage of 65V and a current rating of 250A. It has a varistor voltage of 33V and is rated for operation between -55°C and 85°C. The device is available in a radial package with a diameter of 7mm and is lead free and RoHS compliant.
Sign in to ask questions about the Littelfuse V33ZC1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V33ZC1P technical specifications.
| Capacitance | 1.1nF |
| Clamping Voltage | 65V |
| Current Rating | 250A |
| Diameter | 7mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33ZC1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.