
This metal oxide varistor from Littelfuse features a clamping voltage of 65V and a current rating of 100A. It has a diameter of 5mm and is available in a radial package with a lead-free termination. The varistor operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Littelfuse V33ZS05P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V33ZS05P technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Voltage | 65V |
| Current Rating | 100A |
| Diameter | 5mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33ZS05P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.