
This 33V metal oxide varistor from Littelfuse features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum surge current of 100A and is available in a package quantity of 1000. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 0.3J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 33V |
| RoHS | Compliant |
