
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 33V varistor voltage, 20VAC/26VDC voltage rating, and 250A surge current capability. Offers a clamping voltage of 65V and 1.2J energy absorption. Operates across a wide temperature range from -55°C to 85°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Littelfuse V33ZS1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V33ZS1P technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Clamping Voltage | 65V |
| Clamping Voltage-Max | 65V |
| Current Rating | 250A |
| Diameter | 7mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33ZS1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
