
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 33V varistor voltage, 20VAC/26VDC maximum voltage rating, and 1kA surge current capability. Offers 65V clamping voltage at 10A clamping current, with a 36.3V maximum varistor voltage. Operates across a -55°C to 85°C temperature range and includes a 8.5mm lead pitch. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for through-hole mounting.
Littelfuse V33ZS5P technical specifications.
| Capacitance | 9.29nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 65V |
| Clamping Voltage-Max | 65V |
| Current Rating | 1kA |
| Depth | 5mm |
| Diameter | 14mm |
| Energy | 6J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1kA |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 33V |
| Voltage Rating | 26V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33ZS5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
