
The Littelfuse V33ZS70PX2855 is a 33V metal oxide varistor with a maximum surge current of 2kA and energy of 150J. It is available in a radial package, suitable for through hole mounting, and is packaged in tape and reel quantities of 500. The varistor is RoHS compliant and suitable for use in overvoltage and ESD protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 150J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 33V |
| RoHS | Compliant |
