
Radial leaded varistor for through-hole mounting, featuring a 27V DC rated voltage and 21V AC rated voltage. Offers 150J energy absorption and a 2kA maximum surge current. Capacitance is 13nF with a clamping voltage of 58V at 20A. Designed with a 8.5mm lead pitch and radial termination, this component operates from -55°C to 85°C and is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V33ZT70P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V33ZT70P technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 58V |
| Current Rating | 2kA |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 150J |
| ESD Protection | No |
| Height | 29mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 21V |
| Max Voltage Rating (DC) | 27V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Varistor Voltage | 36.5V |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 27V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V33ZT70P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
