This 34mm radial metal oxide varistor from Littelfuse features a DC rated voltage of 330V and an AC voltage rating of 250V. It operates within a temperature range of -55°C to 85°C and has a maximum surge current of 40kA. The varistor is available in bulk packaging with 30 units per package and is compliant with RoHS regulations.
Littelfuse V351DHB34 technical specifications.
| Capacitance | 5nF |
| Clamping Voltage | 650V |
| Diameter | 34mm |
| Energy | 500J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 604V |
| Min Varistor Voltage | 495V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DHB34 |
| Termination | Solder |
| Varistor Voltage | 549.5V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V351DHB34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
