The V351HF34 is a 34mm radial varistor from Littelfuse, designed for overvoltage and ESD protection. It features a DC rated voltage of 460V and an AC voltage rating of 350V. The varistor can withstand a maximum surge current of 40kA and has a maximum varistor voltage of 604V. It operates within a temperature range of -55°C to 85°C and is available in bulk packaging with 60 units per package. The V351HF34 is RoHS compliant and suitable for use in circuit protection applications.
Littelfuse V351HF34 technical specifications.
| Capacitance | 3.6nF |
| Clamping Voltage | 894V |
| Diameter | 34mm |
| Energy | 500J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 604V |
| Min Varistor Voltage | 495V |
| Mount | Radial, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HF34 |
| Termination | Solder |
| Varistor Voltage | 549.5V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 460V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V351HF34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.