The V351HG34 is a 34mm radial mount metal oxide varistor from Littelfuse with a DC rated voltage of 460V and a varistor voltage of 549.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor can withstand a maximum surge current of 40kA. It is available in a bulk packaging with 60 pieces per package and is RoHS compliant.
Littelfuse V351HG34 technical specifications.
| Capacitance | 3.6nF |
| Clamping Voltage | 894V |
| Diameter | 34mm |
| Energy | 500J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 604V |
| Min Varistor Voltage | 495V |
| Mount | Radial, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HG34 |
| Termination | Solder |
| Varistor Voltage | 549.5V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 460V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V351HG34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
