
Surface mount varistor with a 360V varistor voltage and 300V DC rated voltage. Features a 10A clamping current, 250A peak pulse current, and 6J energy rating. Operates across a wide temperature range of -55°C to 125°C. Housed in a 3220 (8552 metric) SMD/SMT package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Littelfuse V360CH8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V360CH8 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Clamping Voltage-Max | 595V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 6J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 360V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V360CH8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
