
Radial disc metal oxide varistor (MOV) for circuit protection, featuring a 230VAC/300VDC voltage rating and 400A current rating. Offers a 360V varistor voltage with a 324V minimum and 396V maximum. Designed for through-hole mounting with a 6mm lead pitch and 5mm diameter. Operates across a -55°C to 85°C temperature range, with a 5A clamping current and 9.5J energy absorption.
Littelfuse V360ZA05P technical specifications.
| Capacitance | 55pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 595V |
| Current Rating | 400A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 9.5J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V360ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.