The Littelfuse V360ZS05P is a metal oxide varistor with a clamping voltage of 595V and a varistor voltage of 360V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor is available in a radial package with a diameter of 5mm and is suitable for through hole mounting. It is RoHS compliant and has a capacitance of 55pF.
Checking distributor stock and pricing after the page loads.
| Capacitance | 55pF |
| Package/Case | Radial |
| Clamping Voltage | 595V |
| Diameter | 5mm |
| Energy | 9.5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |