The Littelfuse V360ZS05PX2855 is a 360V metal oxide varistor with a radial leaded package and a maximum surge current of 400A. It is designed for overvoltage and ESD protection and is compliant with RoHS regulations. The varistor has a maximum energy rating of 9.5J and is available in a tape and reel packaging with 1000 units per package. It is suitable for use in a variety of applications, including circuit protection and surge suppression.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 9.5J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 360V |
| RoHS | Compliant |