
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 23VAC/31VDC voltage rating, 2kA surge current capability, and 160J energy absorption. Offers a 39.6V maximum varistor voltage with a 20A clamping current at 63V. Designed with a 8.5mm lead pitch and 5mm diameter, this RoHS compliant component operates from -55°C to 85°C.
Littelfuse V36ZA80P technical specifications.
| Capacitance | 12nF |
| Clamping Current | 20A |
| Clamping Voltage | 63V |
| Clamping Voltage-Max | 63V |
| Current Rating | 2kA |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 160J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2kA |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 39.6V |
| Min Varistor Voltage | 32.4V |
| Max Voltage Rating (AC) | 23V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Varistor Voltage | 40V |
| Voltage Rating | 31V |
| Voltage Rating (AC) | 23V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V36ZA80P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
