
Radial leaded varistor for surge protection, featuring a 505V DC rated voltage and 385V AC rated voltage. This through-hole mount component offers 160 Joules of energy absorption and a 6.5kA maximum surge current capability. It operates across a wide temperature range from -55°C to 85°C and has a clamping voltage of 1.025kV at 100A. The varistor voltage is rated at 682V, with a minimum of 558V and a maximum of 682V. This component is halogen-free and RoHS compliant.
Littelfuse V385LA40BP technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.025kV |
| Clamping Voltage-Max | 1.025kV |
| Current Rating | 6.5kA |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 160J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Peak Pulse Current | 6.5kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 682V |
| Voltage Rating | 505V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V385LA40BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
