The Littelfuse C-III 620V 370J Radial Through Hole Varistor is a single-circuit metal oxide varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a maximum surge current of 10kA and is RoHS compliant. The varistor is packaged in a radial package with a through-hole mount and is available in bulk packaging.
Sign in to ask questions about the Littelfuse V385LA40CPX10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V385LA40CPX10 technical specifications.
| Package/Case | Radial |
| Energy | 370J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V385LA40CPX10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.