The V385LA40CPX2855 is a metal oxide varistor from Littelfuse, featuring a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The varistor can withstand a maximum surge current of 10kA and has a varistor voltage of 620V. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Littelfuse V385LA40CPX2855 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V385LA40CPX2855 technical specifications.
| Package/Case | Radial |
| Energy | 370J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V385LA40CPX2855 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.