
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 385VAC/505VDC maximum voltage rating, 1.2kA surge current capability, and 682V varistor voltage. Offers 10A clamping current at 1.025kV clamping voltage, with a 60pF capacitance. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse V385LA7P technical specifications.
| Capacitance | 60pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 1.025kV |
| Clamping Voltage-Max | 1.025kV |
| Current Rating | 1.2kA |
| Depth | 7.3mm |
| Diameter | 7mm |
| Energy | 27J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 682V |
| Voltage Rating | 505V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V385LA7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
