
Surface mount varistor with a 390V varistor voltage, 330V DC rated voltage, and 250V AC voltage rating. Features 7J energy absorption, 10A clamping current, and a 650V clamping voltage. Operates across a -55°C to 125°C temperature range. Packaged in a 3220 (8552 metric) SMD/SMT case, supplied on tape and reel. RoHS compliant.
Littelfuse V390CH8 technical specifications.
| Capacitance | 90pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 7J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 354V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 390V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V390CH8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
