Surface mount varistor, 390V varistor voltage, 330V DC rated voltage, and 250V AC voltage rating. Features 7J energy absorption, 10A current rating, and 650V clamping voltage. Operates across a -55°C to 125°C temperature range with a 5mm width and 60pF capacitance. This RoHS compliant component is supplied in bulk packaging.
Littelfuse V390CH8S technical specifications.
| Capacitance | 60pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 650V |
| Current Rating | 10A |
| Energy | 7J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 354V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V390CH8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.